• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 61090 LETTER 5832 W Letterbox Steel White Key

EAN:
Part number:
Item no:
1/7
Fast track dispatch on Fri 23 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Burg Wächter 61090 LETTER 5832 W Letterbox Steel White Key

  • All-panels galvanized and texturedPin insert DIN C4With hinged rain roofThrow (W x H) 230 x 32 mm

Technical specifications

  • Throw (W x H) 230 x 32 mm
Product type

Letterbox

Factory colour

White

Material

Steel

Dim

(W x H x D) 270 x 370 x 92 mm

Width

270 mm

Height

370 mm

Depth

92 mm

Lock type

Key

Opening via

key

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859844 Burg Wächter 61090 LETTER 5832 W Letterbox Steel White Key

Description

The BURG-WÄCHTER steel letter box 5832 is fully galvanized and textured. The DIN C4 insert slot allows many different envelope sizes to be delivered and the hinged rain roof ensures that the contents are always optimally protected. 2 keys are included in the delivery.

This text is machine translated.

Scope of delivery

  • 1 x CASTLE MONITOR Steel letter box, Letter 5832 W
  • 2 keys.
  • Spacer

What kind of Letter & Parcel Boxes are you looking for?

More interesting products

(*All information is plus legal VAT)