Image similar
Air-operated valve
16 bar
Stainless steel
G 3/8 sleeve
-10 °C (min)
-10 up to +180 °C
146233
0 bar
-10 °C
PTFE
2/2-way
0.700 kg
+180 °C
-10 °C
Corrosive substances
10 mm
Sleeve
168 mm
65 mm
10 bar
2.1 bar
+30 °C
-10 °C
OFF (spring opened)
78.33 l/min
Datasheet 624091 Bürkert Air-operated valve 146233 2012 G 3/8 sleeve Nominal width (details) 10 mm OFF (spring opened) 1 pc(s)
User & Safety Instructions 624091 Bürkert Air-operated valve 146233 2012 G 3/8 sleeve Nominal width (details) 10 mm OFF (spring opened) 1 pc(s)