Image similar
Air-operated valve
16 bar
Stainless steel
G 1/8
-10 °C (min)
-10 up to +180 °C
146253
0 bar
-10 °C
PTFE
2/2-way
0.900 kg
+180 °C
-10 °C
15 mm
Flange
168 mm
130 mm
10 bar
2.1 bar
+30 °C
-10 °C
OFF (spring opened)
78.33 l/min
Datasheet 624106 Bürkert Air-operated valve 146253 2012 G 1/8 Nominal width (details) 15 mm OFF (spring opened) 1 pc(s)
User & Safety Instructions 624106 Bürkert Air-operated valve 146253 2012 G 1/8 Nominal width (details) 15 mm OFF (spring opened) 1 pc(s)