Image similar
Air-operated valve
16 bar
Stainless steel
G1/2 sleeve
-10 °C (min)
-10 up to +180 °C
146254
0 bar
-10 °C
PTFE
2/2-way
0.900 kg
+180 °C
-10 °C
Corrosive substances
15 mm
Sleeve
168 mm
65 mm
10 bar
2.1 bar
+30 °C
-10 °C
2/2 way
78.33 l/min
Datasheet 624107 Bürkert Air-operated valve 146254 2012 G1/2 sleeve Nominal width (details) 15 mm 2/2 way 1 pc(s)
User & Safety Instructions 624107 Bürkert Air-operated valve 146254 2012 G1/2 sleeve Nominal width (details) 15 mm 2/2 way 1 pc(s)