Image similar
Air-operated valve
16 bar
Stainless steel
G 1/4
-10 °C (min)
-10 up to +180 °C
146259
0 bar
-10 °C
PTFE
2/2-way
2.500 kg
+180 °C
-10 °C
Inert substances
15 mm
Flange
211 mm
130 mm
10 bar
3.9 bar
+40 °C
-10 °C
OFF (spring shut)
78.33 l/min
Datasheet 624109 Bürkert Air-operated valve 146259 2012 G 1/4 Nominal width (details) 15 mm OFF (spring shut) 1 pc(s)
User & Safety Instructions 624109 Bürkert Air-operated valve 146259 2012 G 1/4 Nominal width (details) 15 mm OFF (spring shut) 1 pc(s)