Image similar
Air-operated valve
16 bar
Stainless steel
G1/2 sleeve
-10 °C (min)
-10 up to +180 °C
146260
0 bar
-10 °C
PTFE
2/2-way
0.900 kg
+180 °C
-10 °C
Corrosive substances
15 mm
Sleeve
211 mm
65 mm
10 bar
3.9 bar
+40 °C
-10 °C
2/2 way
78.33 l/min
Datasheet 624110 Bürkert Air-operated valve 146260 2012 G1/2 sleeve Nominal width (details) 15 mm 2/2 way 1 pc(s)
User & Safety Instructions 624110 Bürkert Air-operated valve 146260 2012 G1/2 sleeve Nominal width (details) 15 mm 2/2 way 1 pc(s)