Image similar
Air-operated valve
16 bar
Stainless steel
G 1/4
-10 °C (min)
-10 up to +180 °C
146394
0 bar
-10 °C
PTFE
2/2-way
4.510 kg
+180 °C
-10 °C
Inert substances
25 mm
Flange
251 mm
160 mm
10 bar
2 bar
+140 °C
5 °C
OFF (spring opened)
216.67 l/min
Datasheet 624227 Bürkert Air-operated valve 146394 2012 G 1/4 Nominal width (details) 25 mm OFF (spring opened) 1 pc(s)
User & Safety Instructions 624227 Bürkert Air-operated valve 146394 2012 G 1/4 Nominal width (details) 25 mm OFF (spring opened) 1 pc(s)