Image similar
Air-operated valve
16 bar
Stainless steel
G 1/4
-10 °C (min)
-10 up to +180 °C
146489
0 bar
-10 °C
PTFE
2/2-way
5.400 kg
+180 °C
-10 °C
Gases
50 mm
Pivoted
309 mm
175 mm
10 bar
5.8 bar
+60 °C
-10 °C
OFF (spring shut)
750 l/min
Datasheet 624312 Bürkert Air-operated valve 146489 2012 G 1/4 Nominal width (details) 50 mm OFF (spring shut) 1 pc(s)
User & Safety Instructions 624312 Bürkert Air-operated valve 146489 2012 G 1/4 Nominal width (details) 50 mm OFF (spring shut) 1 pc(s)