• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Air-operated valve 152748 2012 G 1/4 Nominal width (details) 65 mm OFF (spring shut) 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way straight seat valve for media up to +180 °C, stainless steel casing

  • For media up to +180 °C
  • Long service life
  • Visual position indicator as standard
  • Rotating drive head to align the control air connections
  • Minimum Control Air consumption through full body
  • Extensive drive size selection enables optimum economic drive combinations
  • Schliessschlagarm at liquid flow under seat
  • Compact rectangular seat valve
  • Housing Material cast 316L

Technical specifications

  • Nominal diameter 65 mm
  • Drive Size Ø 125 mm
  • Kv-Wert 73.0 m³/h
  • Control pressure of 5.6 to 7 bar
  • 12 bar max. operating pressure of up to +180 °C
  • Medium temperature -10 to +180 °C
  • Ambient temperature -10 to +60 °C
Product type

Air-operated valve

Max. operating pressure

12 bar

Enclosure material

Stainless steel

Connection

G 1/4

Operating temperature

-10 °C (min)

Media temperature (range)

-10 up to +180 °C

Manufacturer part #

152748

Operating pressure (min.)

0 bar

Min. operating temperature

-10 °C

Sealant

PTFE

Function

2/2-way

Weight

12.700 kg

Max. media temperature

+180 °C

Media temperature (min.)

-10 °C

Medium

Inert substances

Nominal width

65 mm

Features

P port connector (G1/4)

Height

430 mm

Length

210 mm

Control pressure (max.)

7 bar

Control pressure (min.)

5.6 bar

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Operating principle

OFF (spring shut)

KV value

1216.67 l/min

Documents & Downloads

Datasheet

Datasheet 624332 Bürkert Air-operated valve 152748 2012 G 1/4 Nominal width (details) 65 mm OFF (spring shut) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 624332 Bürkert Air-operated valve 152748 2012 G 1/4 Nominal width (details) 65 mm OFF (spring shut) 1 pc(s)

Description

The externally controlled straight seat valve consists of a pneumatic actuated piston drive and a 2-way valve housing. The proven even after resetting and maintenance-free stopfbuchspackung ensures high resistance and durability.

This text is machine translated.

Features

  • 2/2-Wege-Geradsitzventill with airflow under seat
  • Welding connection according to EN ISO 1127/ISO 4200
  • Spring power closed
  • Housing Material cast stainless steel 316L
  • Nominal pressure PN25 (Case Pressure stage)
  • Drive Material polyamide
  • Sealing material PTFE
  • Can be used universally for liquids, gases and steam
  • Viscosity max. 600 mm²/s
  • Gland PTFE V-rings with spring compensation
  • Any installation position, preferably drive upwards
  • Control medium air and neutral gases
  • Control air connection G 1/4"

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min