Image similar
Air-operated valve
15 bar
Stainless steel
G 2 1/2 sleeve
-10 °C (min)
-10 up to +180 °C
152754
0 bar
-10 °C
PTFE
2/2-way
10.200 kg
+180 °C
-10 °C
Corrosive substances
65 mm
Sleeve
430 mm
185 mm
7 bar
2 bar
+60 °C
-10 °C
2/2 way
1083.33 l/min
Datasheet 624335 Bürkert Air-operated valve 152754 2012 G 2 1/2 sleeve Nominal width (details) 65 mm 2/2 way 1 pc(s)
User & Safety Instructions 624335 Bürkert Air-operated valve 152754 2012 G 2 1/2 sleeve Nominal width (details) 65 mm 2/2 way 1 pc(s)