Image similar
Air-operated valve
10 bar
Stainless steel
G 1/4
-10 °C (min)
-10 up to +180 °C
152785
0 bar
-10 °C
PTFE
2/2-way
20.900 kg
+180 °C
-10 °C
Inert substances
80 mm
Pivoted
498 mm
230 mm
6 bar
4.5 bar
+50 °C
-10 °C
OFF (spring shut)
1833.33 l/min
Datasheet 624348 Bürkert Air-operated valve 152785 2012 G 1/4 Nominal width (details) 80 mm OFF (spring shut) 1 pc(s)
User & Safety Instructions 624348 Bürkert Air-operated valve 152785 2012 G 1/4 Nominal width (details) 80 mm OFF (spring shut) 1 pc(s)