Image similar
Air-operated valve
7 bar
Stainless steel
G 1/4
-10 °C (min)
-10 up to +180 °C
152821
0 bar
-10 °C
PTFE
2/2-way
25.300 kg
+180 °C
-10 °C
100 mm
508 mm
260 mm
6 bar
4.5 bar
+50 °C
-10 °C
OFF (spring shut)
2583.33 l/min
Datasheet 624356 Bürkert Air-operated valve 152821 2012 G 1/4 Nominal width (details) 100 mm OFF (spring shut) 1 pc(s)
User & Safety Instructions 624356 Bürkert Air-operated valve 152821 2012 G 1/4 Nominal width (details) 100 mm OFF (spring shut) 1 pc(s)