Image similar
Air-operated valve
9 bar
Stainless steel
G 1/4
-10 °C (min)
-10 up to +180 °C
156498
0 bar
-10 °C
PTFE
2/2-way
7.667 kg
+180 °C
-10 °C
Gases
100 mm
P port connector (G1/4)
450 mm
260 mm
7 bar
2 bar
+90 °C
5 °C
OFF (spring opened)
2750 l/min
Datasheet 624428 Bürkert Air-operated valve 156498 2012 G 1/4 Nominal width (details) 100 mm OFF (spring opened) 1 pc(s)
User & Safety Instructions 624428 Bürkert Air-operated valve 156498 2012 G 1/4 Nominal width (details) 100 mm OFF (spring opened) 1 pc(s)