• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Directly actuated valve 124912 0330 230 V AC G 1/4 sleeve Nominal width (details) 4 mm Direct action 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way valve with separating diaphragm folding anchor

  • Media separate valve
  • With lockable hand auxiliary lever
  • Easily with slightly dirty media
  • For liquid and gaseous media
  • High lifespan even in the event of running dry

Technical specifications

  • Cable connection G 1/4"
  • Nominal width 4.0 mm
  • Kv-Wert 0.23 m³/h
  • Pressure range 0 - 5 bar
  • Voltage 230 V/50 Hz
  • Medium temperature 0 to +90 °C
  • Ambient temperature +55 °C max.
  • Viscosity max. 37 mm²/s
  • Opening time 8 - 15 ms
  • Closing time 8 - 15 ms
  • Electrical Power consumption 30 VA (braking), 15 VA (operation), 8 W (heat coil)
Product type

Directly actuated valve

Operating voltage

230 V AC

Max. operating pressure

5 bar

Enclosure material

Brass

Connection

G 1/4 sleeve

Operating temperature

0 °C (min)

Media temperature (range)

0 up to +90 °C

Manufacturer part #

124912

Operating pressure (min.)

0 bar

Min. operating temperature

0 °C

Sealant

FKM

Function

3/2-way

Weight

0.470 kg

Max. media temperature

+90 °C

Media temperature (min.)

0 °C

Medium

Slightly contaminated substances

Nominal width

4 mm

Features

Sleeve

Width

34 mm

Length

46 mm

QNn value

255 l/min

IP65

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Operating principle

Direct action

KV value

3.83 l/min

Documents & Downloads

Datasheet

Datasheet 623813 Bürkert Directly actuated valve 124912 0330 230 V AC G 1/4 sleeve Nominal width (details) 4 mm Direct action 1 pc(s)

User & Safety Instructions

User & Safety Instructions 623813 Bürkert Directly actuated valve 124912 0330 230 V AC G 1/4 sleeve Nominal width (details) 4 mm Direct action 1 pc(s)

Description

Direct acting valve with burkerts unique folding anchor technology. Magnet system and medium room by a separate membrane system separated from each other. The valve is very robust, fast switching and has a high life even in the event of running dry.

This text is machine translated.

Features

  • Media separate direct acting solenoid valve
  • Closed without current
  • Housing Brass material
  • Sealing material FKM
  • Coil material epoxide
  • Thermal insulation class H Coil
  • Voltage tolerance: ± 10%
  • Nominal operating mode: continuous operation 100% duty cycle
  • IP65 degree of protection with device socket
  • Electrical connection to DIN EN 175301-803 shape A (DIN 43650)
  • Any installation position, preferably drive upwards

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min