Image similar
Directly actuated valve
24 V AC
4 bar
Brass
G 1/4 sleeve
-10 °C (min)
-10 up to +100 °C
125307
0 bar
-10 °C
FKM
2/2-way
0.428 kg
+100 °C
-10 °C
Inert substances
4 mm
Sleeve
IP65
4 bar
0 bar
+55 °C
-10 °C
Direct action
5 l/min
Datasheet 624952 Bürkert Directly actuated valve 125307 6013 24 V AC G 1/4 sleeve Nominal width (details) 4 mm Direct action 1 pc(s)
User & Safety Instructions 624952 Bürkert Directly actuated valve 125307 6013 24 V AC G 1/4 sleeve Nominal width (details) 4 mm Direct action 1 pc(s)