Image similar
Directly actuated valve
24 V DC
8 bar
Stainless steel
G 1/4 sleeve
0 °C (min)
0 up to +90 °C
124937
0 bar
0 °C
FKM
3/2-way
0.450 kg
+90 °C
0 °C
Corrosive substances
3 mm
Sleeve
34 mm
46 mm
IP65
+55 °C
0 °C
Direct action
2.33 l/min
Datasheet 623828 Bürkert Directly actuated valve 124937 0330 24 V DC G 1/4 sleeve Nominal width (details) 3 mm Direct action 1 pc(s)
User & Safety Instructions 623828 Bürkert Directly actuated valve 124937 0330 24 V DC G 1/4 sleeve Nominal width (details) 3 mm Direct action 1 pc(s)