Image similar
Directly actuated valve
230 V AC
12 bar
Stainless steel
G 1/4 sleeve
0 °C (min)
0 up to +90 °C
124935
0 bar
0 °C
FKM
3/2-way
0.460 kg
+90 °C
0 °C
Corrosive substances
2 mm
Sleeve
34 mm
46 mm
120 l/min
IP65
+55 °C
0 °C
Direct action
1.83 l/min
Datasheet 623826 Bürkert Directly actuated valve 124935 0330 230 V AC G 1/4 sleeve Nominal width (details) 2 mm Direct action 1 pc(s)
User & Safety Instructions 623826 Bürkert Directly actuated valve 124935 0330 230 V AC G 1/4 sleeve Nominal width (details) 2 mm Direct action 1 pc(s)