• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Directly actuated valve 134101 6011 110 V AC G 1/8 sleeve Nominal width (details) 2.4 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way mini-solenoid valve, direct-acting

  • Small size!
  • Direct-acting
  • FKM seal as standard
  • Clip-on coil, 4 x 90°
  • Fast switching.
  • Suitable for technical vacuum

Technical specifications

  • Nominal width 2.4 mm
  • Cable connection sleeve G1/8"
  • Kv-Wert 0.13 m³/h
  • Pressure range 0 - 6 bar
  • Voltage 110 V/50 Hz
  • Medium temperature -10 °C to +100 °C
  • Ambient temperature +55 °C max.
  • Viscosity max. 21 mm²/s
  • Opening time 7 - 12 ms
  • Closing time 7 - 12 ms
  • Electrical Power consumption 9 VA (tightening), 6 VA (operation), 4 W (heat coil)
Product type

Directly actuated valve

Operating voltage

110 V AC

Max. operating pressure

6 bar

Enclosure material

Brass

Connection

G 1/8 sleeve

Media temperature (range)

-10 up to +100 °C

Manufacturer part #

134101

Operating pressure (min.)

0 bar

Sealant

FKM

Function

2/2-way

Weight

0.108 kg

Max. media temperature

+100 °C

Media temperature (min.)

-10 °C

Medium

Inert substances

Nominal width

2.4 mm

Features

Sleeve

Length

25 mm

IP65

Max. ambient temperature

+55 °C

Min. ambient temperature

-10 °C

KV value

2.17 l/min

Documents & Downloads

Datasheet

Datasheet 624681 Bürkert Directly actuated valve 134101 6011 110 V AC G 1/8 sleeve Nominal width (details) 2.4 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 624681 Bürkert Directly actuated valve 134101 6011 110 V AC G 1/8 sleeve Nominal width (details) 2.4 mm 1 pc(s)

Description

The mini-solenoid valve is used to disable, dosing, filling, venting and for technical vacuum.

This text is machine translated.

Features

  • 2/2-way mini-Solenoid Valve
  • Closed without current
  • Housing Brass material
  • Sealing material FKM
  • Media: inert gases and liquids (such as Compressed air, water, hydraulic oil)
  • Coil material polyamide
  • Voltage tolerance: ± 10%
  • Nominal operating mode: Single valve continuous operation 100% duty cycle
  • IP65 degree of protection with device socket
  • Electrical connection to DIN EN 175301-803 Form C (DIN 43650)
  • Any installation position, preferably drive upwards

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min