Directly actuated valve
24 V DC
3 bar
Stainless steel
G 1/8 sleeve
-10 up to +100 °C
134111
0 bar
FKM
2/2-way
0.104 kg
+100 °C
-10 °C
Inert substances
2.4 mm
Sleeve
25 mm
IP65
+55 °C
-10 °C
2.17 l/min
Datasheet 624696 Bürkert Directly actuated valve 134111 6011 24 V DC G 1/8 sleeve Nominal width (details) 2.4 mm 1 pc(s)
User & Safety Instructions 624696 Bürkert Directly actuated valve 134111 6011 24 V DC G 1/8 sleeve Nominal width (details) 2.4 mm 1 pc(s)