Image similar
Directly actuated valve
230 V AC
6 bar
Brass
G 3/8 sleeve
-10 °C (min)
-10 up to +100 °C
135437
0 bar
-10 °C
FKM
2/2-way
0.489 kg
+100 °C
-10 °C
Inert substances
4 mm
Sleeve
IP65
6 bar
0 bar
+55 °C
-10 °C
Direct action
5 l/min
Datasheet 625098 Bürkert Directly actuated valve 135437 6013 230 V AC G 3/8 sleeve Nominal width (details) 4 mm Direct action 1 pc(s)
User & Safety Instructions 625098 Bürkert Directly actuated valve 135437 6013 230 V AC G 3/8 sleeve Nominal width (details) 4 mm Direct action 1 pc(s)