• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Directly actuated valve 136020 6013 24 V AC G 1/4 sleeve Nominal width (details) 3 mm Direct action 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way solenoid valve, direct-acting small

  • Small size!
  • Direct-acting
  • FKM seal as standard
  • Clip-on coil, 4 x 90°
  • Fast switching.
  • Suitable for technical vacuum
  • For high-temperature applications

Technical specifications

  • Nominal width 3.0 mm
  • Line connection G 1/4"
  • Kv-Wert 0.23 m³/h
  • Pressure range 0 - 10 bar
  • Voltage 024 V/50 Hz
  • Viscosity max. 21 mm²/s
  • Opening time 20 ms
  • Closing time 30 ms
  • Electrical Power consumption 10 W, 24VA (suit), 17 VA (operation)
Product type

Directly actuated valve

Operating voltage

24 V AC

Max. operating pressure

14 bar

Enclosure material

Brass

Connection

G 1/4 sleeve

Media temperature (range)

-40 up to +180 °C

Manufacturer part #

136020

Operating pressure (min.)

0 bar

Sealant

PTFE

Graphite (15 percent)

Function

2/2-way

Weight

0.543 kg

Max. media temperature

+180 °C

Media temperature (min.)

-40 °C

Medium

Inert substances

Nominal width

3 mm

Features

Sleeve

IP65

Control pressure (max.)

10 bar

Control pressure (min.)

0 bar

Max. ambient temperature

+55 °C

Min. ambient temperature

-40 °C

Operating principle

Direct action

KV value

3.83 l/min

Documents & Downloads

Datasheet

Datasheet 625161 Bürkert Directly actuated valve 136020 6013 24 V AC G 1/4 sleeve Nominal width (details) 3 mm Direct action 1 pc(s)

User & Safety Instructions

User & Safety Instructions 625161 Bürkert Directly actuated valve 136020 6013 24 V AC G 1/4 sleeve Nominal width (details) 3 mm Direct action 1 pc(s)

Description

The small solenoid valve is used to disable, dosing, filling and venting.

This text is machine translated.

Features

  • 2/2-way small solenoid valve
  • Closed in rest position
  • Housing Brass material
  • Sealing material PTFE
  • Media: inert gases and liquids (such as Compressed air, water, hydraulic oil, technical vacuum)
  • Coil material epoxy class H
  • Voltage tolerance: ± 10%
  • Nominal operating mode: Single valve continuous operation 100% duty cycle
  • IP65 degree of protection with device socket
  • Electrical connection to DIN EN 175301-803 shape A (DIN 43650)
  • Any installation position, preferably drive upwards

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min