Directly actuated valve
24 V DC
4.5 bar
Stainless steel
G 1/8 sleeve
-10 up to +100 °C
137802
0 bar
FKM
2/2-way
0.125 kg
+100 °C
-10 °C
Inert substances
2 mm
Sleeve
25 mm
IP65
+55 °C
-10 °C
1.83 l/min
Datasheet 624710 Bürkert Directly actuated valve 137802 6011A 24 V DC G 1/8 sleeve Nominal width (details) 2 mm 1 pc(s)
User & Safety Instructions 624710 Bürkert Directly actuated valve 137802 6011A 24 V DC G 1/8 sleeve Nominal width (details) 2 mm 1 pc(s)