Directly actuated valve
24 V DC
1.5 bar
Stainless steel
G 1/4 sleeve
-10 up to +100 °C
137824
0 bar
FKM
2/2-way
0.465 kg
+100 °C
-10 °C
Inert substances
4 mm
Sleeve
IP65
+55 °C
-10 °C
5 l/min
Datasheet 625184 Bürkert Directly actuated valve 137824 6013A 24 V DC G 1/4 sleeve Nominal width (details) 4 mm 1 pc(s)
User & Safety Instructions 625184 Bürkert Directly actuated valve 137824 6013A 24 V DC G 1/4 sleeve Nominal width (details) 4 mm 1 pc(s)