Directly actuated valve
230 V AC
10 bar
Stainless steel
G 1/4 sleeve
-10 °C (min)
-10 up to +140 °C
178249
0 bar
-10 °C
FKM
2/2-way
0.793 kg
+140 °C
-10 °C
Inert substances
5 mm
Sleeve
55 mm
IP65
10 bar
0 bar
+55 °C
-10 °C
Direct action
12.17 l/min
Datasheet 625390 Bürkert Directly actuated valve 178249 6027 Kompakt 230 V AC G 1/4 sleeve Nominal width (details) 5 mm Direct action 1 p
User & Safety Instructions 625390 Bürkert Directly actuated valve 178249 6027 Kompakt 230 V AC G 1/4 sleeve Nominal width (details) 5 mm Direct action 1 p