Directly actuated valve
24 V DC
12 bar
Brass
G 1/4 sleeve
-10 °C (min)
-10 up to +140 °C
178299
0 bar
-10 °C
FKM
2/2-way
0.785 kg
+140 °C
-10 °C
Inert substances
4 mm
Sleeve
55 mm
IP65
+55 °C
-10 °C
Direct action
9 l/min
Datasheet 625441 Bürkert Directly actuated valve 178299 6027 Kompakt 24 V DC G 1/4 sleeve Nominal width (details) 4 mm Direct action 1 pc
User & Safety Instructions 625441 Bürkert Directly actuated valve 178299 6027 Kompakt 24 V DC G 1/4 sleeve Nominal width (details) 4 mm Direct action 1 pc