• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Directly actuated valve 184668 6027 Kompakt 230 V AC G 1/4 sleeve Nominal width (details) 2 mm Direct action 1 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way compact solenoid valve

  • Compact design
  • Direct-acting
  • PTFE / FKM seal
  • Clip-on coil, 4 x 90°
  • High pressure design

Technical specifications

  • Nominal width 2.0 mm
  • Line connection G 1/4"
  • Kv-Wert 0.14 m³/h
  • Pressure range 0 - 75 bar (liquid media), 0 - 80 bar (gaseous media)
  • Voltage 230 V/50 Hz
  • Medium temperature -10 °C to +140 °C
  • Ambient temperature -10 to +55 °C
  • Viscosity max. 21 mm²/s
  • Opening time 10 - 20 ms
  • Closing time 20 - 30 ms
  • Electrical Power consumption 105 VA suit, 37 VA operation (heat coil) 16W
Product type

Directly actuated valve

Operating voltage

230 V AC

Max. operating pressure

75 bar

Enclosure material

Brass

Connection

G 1/4 sleeve

Operating temperature

-10 °C (min)

Media temperature (range)

-10 up to +140 °C

Manufacturer part #

184668

Operating pressure (min.)

0 bar

Min. operating temperature

-10 °C

Sealant

PTFE

FKM

Function

2/2-way

Weight

0.793 kg

Max. media temperature

+140 °C

Media temperature (min.)

-10 °C

Medium

Inert substances

Nominal width

2 mm

Features

Sleeve

Length

55 mm

IP65

Max. ambient temperature

+55 °C

Min. ambient temperature

+10 °C

Operating principle

Direct action

KV value

2.33 l/min

Documents & Downloads

Datasheet

Datasheet 625499 Bürkert Directly actuated valve 184668 6027 Kompakt 230 V AC G 1/4 sleeve Nominal width (details) 2 mm Direct action 1 p

User & Safety Instructions

User & Safety Instructions 625499 Bürkert Directly actuated valve 184668 6027 Kompakt 230 V AC G 1/4 sleeve Nominal width (details) 2 mm Direct action 1 p

Description

The direct acting solenoid valve is used to disable, dosing, filling and venting. The clip-on magnet system has a modular design. The coil can be rotated by 360°.

This text is machine translated.

Features

  • 2/2-way compact solenoid valve
  • Closed in rest position
  • Housing Brass material
  • Sealing material PTFE / FKM
  • Media: inert gases and liquids (e.g. Compressed air, water, hydraulic oil)
  • Coil Material Epoxy (Class H)
  • Voltage tolerance: ± 10%
  • Nominal operating mode: continuous operation 100% duty cycle
  • IP65 degree of protection with device socket
  • Electrical connection to DIN EN 175301-803 shape A (DIN 43650)
  • Any installation position, preferably drive upwards

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min