Image similar
Directly actuated valve
24 V DC
2 bar
PEEK
Flange
+15 °C (min)
+15 up to +50 °C
229429
-1 bar
+15 °C
FFPM
2/2-way
0.041 kg
+50 °C
+15 °C
1.6 mm
Flange
10 mm
29 mm
+55 °C
+15 °C
Direct action
0.67 l/min
10 mm
Datasheet 625715 Bürkert Directly actuated valve 229429 6624 24 V DC Flange Nominal width (details) 1.6 mm Direct action 1 pc(s)
User & Safety Instructions 625715 Bürkert Directly actuated valve 229429 6624 24 V DC Flange Nominal width (details) 1.6 mm Direct action 1 pc(s)