Image similar
Directly actuated valve
24 V DC
2 bar
Polyphenylene sulphide
Flange
-10 °C (min)
-5 up to +50 °C
241413
-1 bar
-10 °C
EPDM
2/2-way
0.030 kg
+50 °C
-5 °C
Inert substances
1.6 mm
Flange
10 mm
29 mm
+55 °C
-10 °C
Direct action
0.67 l/min
10 mm
Datasheet 625725 Bürkert Directly actuated valve 241413 6624 24 V DC Flange Nominal width (details) 1.6 mm Direct action 1 pc(s)
User & Safety Instructions 625725 Bürkert Directly actuated valve 241413 6624 24 V DC Flange Nominal width (details) 1.6 mm Direct action 1 pc(s)