• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Directly actuated valve 241423 6624 24 V DC Nominal width (details) 1.6 mm Direct action 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way rockers - Solenoid Valve for analysis technology, Twin Power

  • 10 mm width
  • 50% smaller than standard devices with the same performance
  • Direct-acting
  • Excellent rinsing ability
  • Very low internal volume and Todvolumen
  • High reliability
  • Media separately
  • For aggressive media
  • Up to 75 % less power consumption.
  • Minimal heat entry in the medium
  • Status monitoring by LED

Technical specifications

  • Nominal width 1.6 mm
  • Line connection UNF
  • Kv-Wert 0.04 m³/h
  • Vacuum Pressure range up to 2 bar
  • 24 V battery voltage (note polarity, red = plus, black = minus)
  • Medium temperature -5 to +50 °C
  • Ambient temperature -10 to +55 °C
  • Internal Volume< 100 µl
  • Nominal output 4 W pick-up power, 1W holding power (internal power reduction)
  • Switching frequency max. 5 Hz (at ambient temperature 20 °C)
  • Switching times according to ISO 12238, open approx. 10 ms (pressure build-up 0 - 10%), approx. 13 ms (pressure build 100 - 90%)
Product type

Directly actuated valve

Operating voltage

24 V DC

Max. operating pressure

2 bar

Enclosure material

PEEK

Operating temperature

-5 °C (min)

Media temperature (range)

-5 up to +50 °C

Manufacturer part #

241423

Operating pressure (min.)

-1 bar

Min. operating temperature

-5 °C

Sealant

FKM

Function

2/2-way

Weight

0.030 kg

Max. media temperature

+50 °C

Media temperature (min.)

-5 °C

Medium

Corrosive substances

Nominal width

1.6 mm

Width

10 mm

Length

45 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

-10 °C

Operating principle

Direct action

KV value

0.67 l/min

Depth

10 mm

Documents & Downloads

Datasheet

Datasheet 625729 Bürkert Directly actuated valve 241423 6624 24 V DC Nominal width (details) 1.6 mm Direct action 1 pc(s)

User & Safety Instructions

User & Safety Instructions 625729 Bürkert Directly actuated valve 241423 6624 24 V DC Nominal width (details) 1.6 mm Direct action 1 pc(s)

Description

Our revolutionary Twin Power-technology works with two coils. The new drive concept is equipped with the proven and reliable rocker principle combined. Through the integrated power reduction, the power consumption is reduced by 75%. Together with further constructive changes was the heat input into the medium is reduced to a minimum.

This text is machine translated.

Features

  • 2/2-way rockers solenoid valve
  • Closed without current
  • Housing material PEEK
  • Sealing material FKM
  • Media: Neutral, aggressive liquids and gases
  • Voltage tolerance and max. ripple ±10%
  • Nominal operating mode: continuous operation 100% duty cycle
  • Protection class IP 40
  • Electrical connection: Right-angle plug
  • Any installation position, preferably drive upwards

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min