Image similar
Directly actuated valve
24 V AC
10 bar
Brass
G 1/4 sleeve
0 °C (min)
0 up to +80 °C
41108
0 bar
0 °C
NBR
3/2-way
0.460 kg
+80 °C
0 °C
Slightly contaminated substances
3 mm
P port connector (G1/4)
34 mm
46 mm
195 l/min
IP65
+55 °C
0 °C
Direct action
3 l/min
Datasheet 623767 Bürkert Directly actuated valve 41108 0330 24 V AC G 1/4 sleeve Nominal width (details) 3 mm Direct action 1 pc(s)
User & Safety Instructions 623767 Bürkert Directly actuated valve 41108 0330 24 V AC G 1/4 sleeve Nominal width (details) 3 mm Direct action 1 pc(s)