• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Magnetic valve 122865 0330 24 V G 1/4 Nominal width (details) 3 mm Direct action 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way solenoid valve; direct action

  • Direct-acting, media-separated valve up to nominal diameter DN 5
  • Maintenance-free folding anchor technology
  • Vibration-resistant, block screw-mounted coil system
  • Service-friendly, robust hand operation
  • Explosion-proof versions

Technical specifications

  • Drive - manual operation Material: PA (polyamide)
  • Sealing Material - Seat Seal Material Category: Elastomers
  • Sealing material - Seat sealing Material: EPDM (Ethylene-Propylene-Diene-Rubber)
  • Sealing material - external sealing Material: EPDM (Ethylene-Propylene-Diene-Rubber)
  • Sealing Material - Seat Seal Material Shore hardness: 70
  • Pressure & Temperature - Temperature Medium min -30 °C.
  • Pressure & Temperature - Temperature Medium max. 90 °C.
  • Pressure & temperature - temperature Surroundings max. 55 °C
  • Pressure & temperature - nominal pressure at least -1 bar
  • Pressure & temperature - Backpressure proof design: No.
  • Pressure & Temperature - nominal pressure max (liquid): 6 bar
  • Pressure & Temperature - Temperature Surface max. 155 °C
  • Electrical connection - Electrical connection Type: Plug picture Form A according to DIN EN 175301-803
  • Electrical connection - Electrical connection Position: Above
  • Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
  • Electrical connection - Electrical connection Polarity: Irrelevant
  • Electrical connection - Electrical connection Material: Brass
  • Equipment characteristics - installation length 46 mm
  • Equipment characteristics - main valve operating principle: Seat valve
  • Device features - switching time opening max.: 20 ms
  • Features - switching time includes max.: 20 ms
  • Device properties - rated mode/duty cycle: 100%
  • Equipment characteristics - valve design: Complete valve
  • Equipment properties - Flow: Under seat
  • Device properties - Vacuum version: Yes
  • Device properties - Mounting type: Metric screws
  • Device features - Drive type: Folding anchor
  • Device properties - operation: Direct action
  • Device Properties - Media Separation: Yes
  • Device features - switching function: On/off
  • Equipment features - open switching time at least 10 ms
  • Features - switching time close at least 10 ms
  • Device Properties - Analysis Execution: No.
  • Equipment properties - Valve setting Opening time: No.
  • Equipment properties - Valve setting Closing time: No.
  • Equipment properties - Oil burner valve: No.
  • Device Properties - Steam Type: No.
  • Equipment properties - Main valve with integrated screen: No.
  • Nominal width (kV value) - QNn value (gas): 150 l/min.
  • Nominal width (kV value) - main valve nominal width 1 (P) (mm): 3 mm
  • Nominal width (kV value) - kV Water value: 0.14 m3/h.
  • Nominal width (kV value) - Main valve nominal width 1 (inch): 1/8 inch
  • Process/line connection – line connection 1 type: Internal thread
  • Process/cable connection - cable connection 1 Thread name: 1/4
  • Process/cable connection - cable connection 1 Thread type: G.
  • Process/line connection – line connection 2 type: Internal thread
  • Process/cable connection - cable connection 2 Thread type: G.
  • Process/cable connection - cable connection 2 Thread name: 1/4
  • Protection class IP rating (max. for suitable connection) IP65
  • Voltage - battery voltage: Yes
  • Voltage - voltage min. / nominal voltage: 24 V
  • Voltage - voltage max. / nominal voltage 24 V
  • Voltage - AC voltage: No.
  • Voltage - DC voltage: Yes
  • Voltage - voltage tolerance positive: 10%
  • Voltage - voltage tolerance negative: 10%
  • Coil (Kern) - Coil wiring Overvoltage protection: None
  • Coil (Kern) - Coil Switching Rectifier: No.
  • Coil (Kern) - Coil arrangement Pole protection: No.
  • Coil (Kern) - Coil Switching Free-wheeling diode: No.
  • Coil (Kern) - low-noise version: No.
  • Coil (Kern) - coil type: Block screwed
  • Coil (Kern) - Material coil (envelope): EP (epoxy resin)
  • Coil (Kern) - Thermal insulation class of the drive: H
  • Coil (Kern) – rated DC 11 W.
  • Coil (Kern) - Reduced power DC 11 W.
  • Materials - main valve material in contact with medium: Brass
  • Materials - valve seat material: Brass
  • Operating principle - fluid line connection Number: 2
  • Operation - Valve function Number of switching positions: 2
  • Operation - Valve function: A - closed at rest - pressure connection 1 (P/NC)A - closed at rest - pressure connection 1 (P/NC)
  • Operation - Manual operation: Yes
  • Mode of action – manual operation Type: Button
  • Mode of action - manual actuation Locking: Yes
  • Approvals - nominal power 8 W
Product type

Magnetic valve

Operating voltage

24 V

Max. operating pressure

-1 bar

Connection

G 1/4

Operating temperature

-30 °C (min)

Media temperature (range)

-30 up to 90 °C

Manufacturer part #

122865

Operating pressure (min.)

-1 bar

Min. operating temperature

-30 °C

Sealant

EPDM

Function

2/2-way

Max. media temperature

90 °C

Media temperature (min.)

-30 °C

Medium

Water

Nominal width

3 mm

Length

46 mm

QNn value

150 l/min

IP65

Max. ambient temperature

55 °C

Operating principle

Direct action

KV value

0.14 m³/h

Documents & Downloads

Datasheet

Datasheet 3047081 Bürkert Magnetic valve 122865 0330 24 V G 1/4 Nominal width (details) 3 mm Direct action 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047081 Bürkert Magnetic valve 122865 0330 24 V G 1/4 Nominal width (details) 3 mm Direct action 1 pc(s)

Description

Valve 0330 is a direct-acting, media-separated hinged valve. It is available in 3/2- and 2/2-way versions. As 3/2-way version it can be used as distributor or mixing valve. Depending on the applications, different membrane materials and modes of operation are available. Housing offerings include brass, stainless steel, and polypropylene. The coils are crimped with a chemically high-resistance epoxy. Since the coil system is separated from the Medium by a diaphragm, the valve is particularly suitable for critical media such as aggressive acids and alkalis. The 0330 is equipped with manual operation for commissioning and testing. To reduce the power requirement, all coils can be supplied with an electronic power reduction or as a pulse version. The switching state can be sent via a position feedback signal as binary or NAMUR signal.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min