Image similar
Magnetic valve
24 V
0 bar
Brass
G 1/4
0 °C (min)
0 up to 90 °C
136526
0 bar
0 °C
FKM
3/2 normally closed mono-stable
90 °C
0 °C
Corrosive substances
3 mm
46 mm
150 l/min
IP65
55 °C
Direct action
0.14 m³/h
Datasheet 3046858 Bürkert Magnetic valve 136526 0330 24 V G 1/4 Nominal width (details) 3 mm Direct action 1 pc(s)
User & Safety Instructions 3046858 Bürkert Magnetic valve 136526 0330 24 V G 1/4 Nominal width (details) 3 mm Direct action 1 pc(s)