Image similar
Magnetic valve
24 V
0 bar
Polyamide
Flange
-10 °C (min)
-10 up to 100 °C
20074691
0 bar
-10 °C
FKM
3/2 normally closed mono-stable
100 °C
-10 °C
Water
1.2 mm
Hollow screw
IP65
75 °C
-10 °C
Direct action
0.045 m³/h
Datasheet 3048132 Bürkert Magnetic valve 20074691 7012 24 V Flange Nominal width (details) 1.2 mm Direct action 1 pc(s)
User & Safety Instructions 3048132 Bürkert Magnetic valve 20074691 7012 24 V Flange Nominal width (details) 1.2 mm Direct action 1 pc(s)