• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Magnetic valve 20074721 7012 230 V Flange Nominal width (details) 1.2 mm Direct action 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3/2-way solenoid valve 20074721

  • Direct-acting and compact small valve up to nominal width DN 1.6
  • Attached coil system
  • Banjo fittings for direct mounting at pneumatic valves
  • Quick and easy push-in, flange or connection plate mounting
  • Explosion-proof versions

Technical specifications

  • Sealing Material - Seat Seal Material Category: Elastomers
  • Sealing Material - Seat Seal Material: FKM (Fluoro Rubber)
  • Sealing material - external sealing Material: FKM (fluororubber)
  • Pressure & Temperature - Temperature Medium min -10 °C.
  • Pressure & Temperature - Temperature Medium max. 100 °C.
  • Pressure & temperature - ambient temperature min: -10 °C.
  • Pressure & temperature - temperature Surroundings max. 75 °C
  • Pressure & temperature - nominal pressure at least 0 bar
  • Pressure & temperature - Backpressure proof design: No.
  • Pressure & Temperature - nominal pressure max (liquid): 11 bar
  • Electrical connection - Device socket in the range of supply: Not included
  • Electrical connection - Electrical connection Type: Plug picture Form C according to DIN EN 175301-803
  • Electrical connection - Electrical connection Position: In flow direction left
  • Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
  • Equipment characteristics - main valve operating principle: Pistons
  • Device features - switching time opening max.: 12 ms
  • Features - switching time includes max.: 12 ms
  • Device properties - rated mode/duty cycle: 100%
  • Equipment characteristics - valve design: Complete valve
  • Equipment properties - Flow: Under seat
  • Device properties - Vacuum version: No.
  • Device features - Drive type: Lifting anchor
  • Device properties - operation: Direct action
  • Device Properties - Media Separation: No.
  • Device features - switching function: On/off
  • Equipment features - open switching time at least 8 ms
  • Features - switching time close at least 8 ms
  • Device Properties - Analysis Execution: No.
  • Equipment properties - Valve setting Opening time: No.
  • Equipment properties - Valve setting Closing time: No.
  • Equipment properties - Oil burner valve: No.
  • Device Properties - Steam Type: No.
  • Equipment properties - Main valve with integrated screen: No.
  • Nominal width (kV value) - main valve nominal width 1 (P) (mm): 1.2 mm
  • Nominal width (kV value) - kV Water value: 0.045 m3/h.
  • Nominal width (kV value) - Main valve nominal width 1 (inch): 3/64 inch
  • Process/cable connection - cable connection 1 type: Flange
  • Process/cable connection - cable connection 2 type: Flange
  • Process/cable connection - cable connection 1 Flange: Bürkert-Flanch 20 x 20 Design A1Bürkert-Flanch 20 x 20 Design A1
  • Process/cable connection - cable connection 2 Flange: Bürkert-Flanch 20 x 20 Design A1Bürkert-Flanch 20 x 20 Design A1
  • Protection class IP rating (max. for suitable connection) IP65
  • Voltage - battery voltage: No.
  • Voltage - voltage min. / nominal voltage: 230 V
  • Voltage - voltage max. / nominal voltage 230 V
  • Voltage - AC voltage: Yes
  • Voltage - DC voltage: No.
  • Voltage - voltage tolerance positive: 10%
  • Voltage - voltage tolerance negative: 10%
  • Coil (Kern) - spool size 20 mm
  • Coil (Kern) - Coil wiring Overvoltage protection: None
  • Coil (Kern) - Coil Switching Rectifier: No.
  • Coil (Kern) - Coil Switching Free-wheeling diode: No.
  • Coil (Kern) - low-noise version: No.
  • Coil (Kern) - coil type: Plugged
  • Coil (Kern) - Material coil (envelope): EP (epoxy resin)
  • Coil (Kern) - Thermal insulation class of the drive: H
  • Coil (Kern) - starting power AC:9 V
  • A
  • Coil (Kern) – rated AC 5 V
  • A
  • Materials - main valve material in contact with medium: Brass
  • Operating principle - fluid line connection Number: 3
  • Operation - Valve function Number of switching positions: 2
  • Operation - valve function: C - closed at rest - pressure port 1 (P/NC), working port 2 (A/OUT) after port 3 (R/NO) open C - closed at rest - pressure port 1 (P/NC), working port 2 (A/OUT) open after port 3 (R/NO)
  • Operation - Manual operation: No.
  • Approvals - nominal power 4 W
  • Voltage frequency 50 Hz
Product type

Magnetic valve

Operating voltage

230 V

Max. operating pressure

0 bar

Enclosure material

Brass

Connection

Flange

Operating temperature

-10 °C (min)

Media temperature (range)

-10 up to 100 °C

Manufacturer part #

20074721

Operating pressure (min.)

0 bar

Min. operating temperature

-10 °C

Sealant

FKM

Function

3/2 normally closed mono-stable

Max. media temperature

100 °C

Media temperature (min.)

-10 °C

Nominal width

1.2 mm

Features

Hollow screw

IP65

Max. ambient temperature

75 °C

Min. ambient temperature

-10 °C

Operating principle

Direct action

KV value

0.045 m³/h

Documents & Downloads

Datasheet

Datasheet 3048147 Bürkert Magnetic valve 20074721 7012 230 V Flange Nominal width (details) 1.2 mm Direct action 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3048147 Bürkert Magnetic valve 20074721 7012 230 V Flange Nominal width (details) 1.2 mm Direct action 1 pc(s)

Description

Valve 7012 is a direct-acting hitch valve. Plug and core guide pipe are welded to increase pressure and leakage protection. Depending on the application, different combinations of casing and sealing materials are available. A Bürkert-specific flange design (SFB) allows the space-saving assembly of valves on a multi-connection plate. The program is supplemented by explosion-proof versions. Push-in fittings can be selected for a flexible hose connection technique. For easy direct attachment to a pneumatic drive, a banjo connection with hollow screw is the ideal solution. An optional manual operation allows quick start-up and optimum maintenance. In combination with a plug according to industry standard form B or DIN EN 17301-803 form C, the valves meet the protection class IP65.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min