Image similar
Magnetic valve
24 V
0 bar
G 1/8
-10 °C (min)
-10 up to 100 °C
20074817
0 bar
-10 °C
FKM
2/2-way
100 °C
-10 °C
Compressed air
1.2 mm
Hollow screw
IP65
75 °C
-10 °C
Direct action
0.045 m³/h
yes
Datasheet 3048173 Bürkert Magnetic valve 20074817 7012 24 V G 1/8 Nominal width (details) 1.2 mm Direct action 1 pc(s)
User & Safety Instructions 3048173 Bürkert Magnetic valve 20074817 7012 24 V G 1/8 Nominal width (details) 1.2 mm Direct action 1 pc(s)