Image similar
Magnetic valve
230 V
0 bar
Brass
G 1/8
-10 °C (min)
-10 up to 100 °C
20074823
0 bar
-10 °C
FKM
3/2 normally closed mono-stable
100 °C
-10 °C
Compressed air
1.6 mm
Hollow screw
IP65
75 °C
-10 °C
Direct action
0.06 m³/h
not relevant
Datasheet 3048176 Bürkert Magnetic valve 20074823 7012 230 V G 1/8 Nominal width (details) 1.6 mm Direct action 1 pc(s)
User & Safety Instructions 3048176 Bürkert Magnetic valve 20074823 7012 230 V G 1/8 Nominal width (details) 1.6 mm Direct action 1 pc(s)