• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Magnetic valve 351978 6014 230 V G 1/4 Nominal width (details) 2 mm Direct action 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3/2-way solenoid valve, direct action

  • Direct-acting and compact valve up to nominal width DN 2.5
  • Vibration-resistant, screwed coil system
  • Banjo fittings for direct mounting on pneumatic valves
  • Explosion-proof versions
  • Energy-saving kick and drop designs available

Technical specifications

  • Sealing Material - Seat Seal Material Category: Elastomers
  • Sealing Material - Seat Seal Material: FKM (Fluoro Rubber)
  • Sealing material - external sealing Material: FKM (fluororubber)
  • Pressure & Temperature - Temperature Medium min -10 °C.
  • Pressure & Temperature - Temperature Medium max. 120 °C.
  • Pressure & temperature - ambient temperature min: -10 °C.
  • Pressure & temperature - temperature Surroundings max. 55 °C
  • Pressure & temperature - nominal pressure at least 0 bar
  • Pressure & temperature - Backpressure proof design: No.
  • Pressure & Temperature - nominal pressure max (liquid): 10 bar
  • Pressure & temperature - rated pressure max (gas): 10 bar
  • Electrical connection - Electrical connection Type: Line cable
  • Electrical connection - Electrical connection Position: In flow direction left
  • Electrical connection - Electrical connection Line length: 3,000 mm
  • Electrical connection - Electrical connection Number of contacts: 2 + protective conductor
  • Equipment characteristics - main valve operating principle: Seat valve
  • Device features - switching time opening max.: 15 ms
  • Features - switching time includes max.: 20 ms
  • Device properties - rated mode/duty cycle: 100%
  • Equipment characteristics - valve design: Complete valve
  • Device properties - Vacuum version: No.
  • Device features - Drive type: Lifting anchor
  • Device properties - operation: Direct action
  • Device Properties - Media Separation: No.
  • Device features - switching function: On/off
  • Equipment features - open switching time at least 10 ms
  • Features - switching time close at least 15 ms
  • Device Properties - Analysis Execution: No.
  • Equipment properties - Valve setting Opening time: No.
  • Equipment properties - Valve setting Closing time: No.
  • Equipment properties - Oil burner valve: No.
  • Device Properties - Steam Type: No.
  • Equipment properties - Main valve with integrated screen: No.
  • Nominal width (kV value) - QNn value (gas): 120 l/min.
  • Nominal width (kV value) - main valve nominal width 1 (P) (mm): 2 mm
  • Nominal width (kV value) - kV Water value: 0.11 m3/h.
  • Nominal width (kV value) - Main valve nominal width 1 (inch): 5/64 inch
  • Process/line connection – line connection 1 type: Internal thread
  • Process/cable connection - cable connection 1 Thread name: 1/4
  • Process/cable connection - cable connection 1 Thread type: G.
  • Process/line connection – line connection 2 type: Internal thread
  • Process/cable connection - cable connection 2 Thread type: G.
  • Process/cable connection - cable connection 2 Thread name: 1/4
  • Process/wire connection – line connection 3 type: Outer thread
  • Process/cable connection - cable connection 3 Thread type: G.
  • Process/cable connection - cable connection 3 Thread name: 1/8
  • Protection class IP rating (max. for suitable connection) IP65
  • Voltage - battery voltage: Yes
  • Voltage - voltage min. / nominal voltage: 230 V
  • Voltage - voltage max. / nominal voltage 230 V
  • Voltage - AC voltage: Yes
  • Voltage - DC voltage: Yes
  • Voltage - voltage tolerance positive: 10%
  • Voltage - voltage tolerance negative: 10%
  • Coil (Kern) - spool size 40 mm
  • Coil (Kern) - Coil wiring Overvoltage protection: Varistor
  • Coil (Kern) - Coil Switching Rectifier: Yes
  • Coil (Kern) - Coil Switching Free-wheeling diode: No.
  • Coil (Kern) - low-noise version: No.
  • Coil (Kern) - coil type: Plugged
  • Coil (Kern) - Material coil (envelope): EP (epoxy resin)
  • Coil (Kern) - special feature: For high temperatures
  • Coil (Kern) - Thermal insulation class of the drive: H
  • Coil (Kern) – rated DC 11 W.
  • Coil (Kern) - Reduced power DC 9 W.
  • Materials - main valve material in contact with medium: Brass
  • Operating principle - fluid line connection Number: 3
  • Operation - Valve function Number of switching positions: 2
  • Operation - valve function: C - closed at rest - pressure port 1 (P/NC), working port 2 (A/OUT) after port 3 (R/NO) open C - closed at rest - pressure port 1 (P/NC), working port 2 (A/OUT) open after port 3 (R/NO)
  • Operation - Manual operation: No.
  • Approvals - nominal power 9 W
  • Approval type IECEx, AEXIECEx, ATEX
  • Type of approval: MB IIC T4 GB; MB IIIC T130 °C DB; single mounting, II 2 G MB IIC T4 GB; II 2 D MB IIIC T130 °C DB; single mounting
  • Voltage frequency 50/60 Hz
Product type

Magnetic valve

Operating voltage

230 V

Max. operating pressure

0 bar

Enclosure material

Brass

Connection

G 1/4

Operating temperature

-10 °C (min)

Media temperature (range)

-10 up to 120 °C

Manufacturer part #

351978

Operating pressure (min.)

0 bar

Min. operating temperature

-10 °C

Sealant

FKM

Function

3/2-way

Max. media temperature

120 °C

Media temperature (min.)

-10 °C

Nominal width

2 mm

Features

Flange

QNn value

120 l/min

IP65

Max. ambient temperature

55 °C

Min. ambient temperature

-10 °C

Operating principle

Direct action

KV value

0.11 m³/h

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3047548 Bürkert Magnetic valve 351978 6014 230 V G 1/4 Nominal width (details) 2 mm Direct action 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047548 Bürkert Magnetic valve 351978 6014 230 V G 1/4 Nominal width (details) 2 mm Direct action 1 pc(s)

Description

Valve 6014 is a direct-acting hitch valve. Plug and core guide pipe are welded to increase pressure and leakage protection. Depending on the application, different sealing material combinations are available. A Bürkert-specific flange design (SFB) allows the space-saving assembly of valves on a multi-connection plate. Kick and drop coils are available to reduce electrical power consumption during operation.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min