Image similar
Pivoted-Armature valve
110 V
5 bar
Brass
G 1/4
Liquid
0 up to +80 °C
41618
0 bar
Manual actuation;Button button
NBR
3/2-way
0.46 kg
+80 °C
0 °C
Corrosive substances
4 mm
NAMUR fitting
46 mm
255 l/min
IP65
+55 °C
Direct action
0.23
Datasheet 2350710 Bürkert Pivoted-Armature valve 41618 330 110 V G 1/4 Nominal width (details) 4 mm Direct action 1 pc(s)
User & Safety Instructions 2350710 Bürkert Pivoted-Armature valve 41618 330 110 V G 1/4 Nominal width (details) 4 mm Direct action 1 pc(s)