Image similar
Pivoted-Armature valve
24 V
3 bar
Brass
G 1/4
Liquid
0 up to +80 °C
42764
0 bar
Manual actuation;Button button
NBR
3/2-way
0.46 kg
+80 °C
0 °C
Corrosive substances
4 mm
P port connector (G1/4)
46 mm
180 l/min
IP65
+55 °C
Direct action
0.17
Datasheet 2350833 Bürkert Pivoted-Armature valve 42764 330 24 V G 1/4 Nominal width (details) 4 mm Direct action 1 pc(s)
User & Safety Instructions 2350833 Bürkert Pivoted-Armature valve 42764 330 24 V G 1/4 Nominal width (details) 4 mm Direct action 1 pc(s)