1/2
Image similar
Pivoted-Armature valve
24 V
3 bar
Polypropylene
G 1/4
0 up to +80 °C
86921
0 bar
FKM
3/2-way
0.33 kg
+80 °C
0 °C
Corrosive substances
4 mm
P port connector (G1/4)
56 mm
325 l/min
IP65
+55 °C
Direct action
0.3
Datasheet 2351290 Bürkert Pivoted-Armature valve 86921 330 24 V G 1/4 Nominal width (details) 4 mm Direct action 1 pc(s)
User & Safety Instructions 2351290 Bürkert Pivoted-Armature valve 86921 330 24 V G 1/4 Nominal width (details) 4 mm Direct action 1 pc(s)