Image similar
Plunger valve
24 V
10 bar
Brass
Flange
G 1/8
Liquid;Gas
-10 up to +100 °C
125371
0 bar
Manual actuation;Rotary lever
FKM
3/2-way
0.29 kg
+100 °C
-10 °C
2 mm
Flange
120 l/min
IP65
+55 °C
-10 °C
Direct action
0.11
yes
Datasheet 2351273 Bürkert Plunger valve 125371 6014 24 V Flange, G 1/8 Nominal width (details) 2 mm Direct action 1 pc(s)
User & Safety Instructions 2351273 Bürkert Plunger valve 125371 6014 24 V Flange, G 1/8 Nominal width (details) 2 mm Direct action 1 pc(s)