Image similar
Plunger valve
24 V
10 bar
Brass
Flange
G 1/8
-10 up to +100 °C
125372
0 bar
FKM
0.29 kg
+100 °C
-10 °C
2 mm
P port connector (G1/8)
120 l/min
IP65
+55 °C
-10 °C
Direct action
0.11
Datasheet 2351295 Bürkert Plunger valve 125372 6014 24 V Flange, G 1/8 Nominal width (details) 2 mm Direct action 1 pc(s)
User & Safety Instructions 2351295 Bürkert Plunger valve 125372 6014 24 V Flange, G 1/8 Nominal width (details) 2 mm Direct action 1 pc(s)