• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Plunger valve 126137 6014 110 V G 1/8 Nominal width (details) 1.5 mm Direct action 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3/2-way solenoid valve, direct acting

  • Direct-acting and compact valve up to nominal diameter DN 2.5; vibration-proof, screwed-on coil system; banjo fitting for direct attachment to pneumatic valves; service-friendly manual operation; energy-saving pulse designs

Technical specifications

  • Drive type: Hubanker
  • Main valve Operating principle: Seat valve
  • Switching function: On/off
  • Fluid Line Connection Number: 3
  • Valve function Number of switch positions: 2
  • Nominal pressure max. (gas): 16 bar
  • Nominal pressure max. (liquid): 16 bar
  • AC voltage: Yes
  • Rated output: 8 W
  • Coil type: Plugged
  • Coil material (covering): PA (polyamide)
  • Coil size 32 mm
  • Opening switching time: 10 ms - 15 ms
  • Closing switching time: 15 ms - 20 ms
  • Valve construction: Valve complete
  • Switch-on power AC 24 VA
  • Voltage frequency 50 Hz
Product type

Plunger valve

Operating voltage

110 V

Max. operating pressure

16 bar

Enclosure material

Brass

Connection

G 1/8

Operating medium

Liquid;Gas

Media temperature (range)

-10 up to +100 °C

Manufacturer part #

126137

Operating pressure (min.)

0 bar

Sealant

FKM

Function

2/2-way

Weight

0.32 kg

Max. media temperature

+100 °C

Media temperature (min.)

-10 °C

Medium

Inert substances

Nominal width

1.5 mm

Features

Flange

QNn value

75 l/min

IP65

Max. ambient temperature

+55 °C

Min. ambient temperature

-10 °C

Operating principle

Direct action

KV value

0.07

Documents & Downloads

Datasheet

Datasheet 2350750 Bürkert Plunger valve 126137 6014 110 V G 1/8 Nominal width (details) 1.5 mm Direct action 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2350750 Bürkert Plunger valve 126137 6014 110 V G 1/8 Nominal width (details) 1.5 mm Direct action 1 pc(s)

Description

Valve 6014 is a direct acting lift anchor valve. Plug and core guide tube are welded together to increase pressure and leak resistance. Depending on the application, different seal material combinations are available. A Bürkert-specific flange design (SFB) enables the space-saving arrangement of valves on a multiple connection plate. The coils are repressed with the material polyamide or with chemically highly resistant epoxy. Pulse coils are available to reduce electrical power consumption during operation. An optional manual operation allows quick commissioning and easy maintenance. Together with a device socket according to DIN EN 175301-803 Form A, the valves fulfill the protection class IP65. Stainless steel valves meet NEMA 4X.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min