1/2
Image similar
Plunger valve
110 V
10 bar
Brass
G 1/8
Liquid;Gas
-10 up to +100 °C
126146
0 bar
Manual actuation;Rotary lever
FKM
2/2-way
0.32 kg
+100 °C
-10 °C
2 mm
P port connector (G1/8)
120 l/min
IP65
+55 °C
-10 °C
Direct action
0.11
Datasheet 2350699 Bürkert Plunger valve 126146 6014 110 V G 1/8 Nominal width (details) 2 mm Direct action 1 pc(s)
User & Safety Instructions 2350699 Bürkert Plunger valve 126146 6014 110 V G 1/8 Nominal width (details) 2 mm Direct action 1 pc(s)