• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Plunger valve 126160 6014 230 V Flange, G 1/8 Nominal width (details) 1.5 mm Direct action 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Plunger valve

Operating voltage

230 V

Max. operating pressure

16 bar

Enclosure material

Brass

Connection

Flange

G 1/8

Media temperature (range)

-10 up to +100 °C

Manufacturer part #

126160

Operating pressure (min.)

0 bar

Sealant

FKM

Function

3/2-way

Weight

0.28 kg

Max. media temperature

+100 °C

Media temperature (min.)

-10 °C

Nominal width

1.5 mm

Features

Flange

QNn value

75 l/min

IP65

Max. ambient temperature

+55 °C

Min. ambient temperature

-10 °C

Operating principle

Direct action

KV value

0.07

Documents & Downloads

Datasheet

Datasheet 2351304 Bürkert Plunger valve 126160 6014 230 V Flange, G 1/8 Nominal width (details) 1.5 mm Direct action 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2351304 Bürkert Plunger valve 126160 6014 230 V Flange, G 1/8 Nominal width (details) 1.5 mm Direct action 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min