• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Plunger valve 209274 6013 24 V Flange Nominal width (details) 3 mm Direct action 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2/2-way solenoid valve, direct acting

  • Direct-acting and compact valve up to nominal diameter DN 6.0; vibration-proof, screwed-on coil system; increased leak-proof by welded core guide tube; explosion-protected versions; energy-saving impulse versions

Technical specifications

  • Drive type: Hubanker
  • Main valve Operating principle: Seat valve
  • Switching function: On/off
  • Fluid Line Connection Number: 2
  • Valve function Number of switch positions: 2
  • Flow: Above seat
  • Nominal pressure max. (gas): 6 bar
  • Nominal pressure max. (liquid): 6 bar
  • DC voltage: Yes
  • Rated output: 7 W
  • Coil type: Plugged
  • Coil material (covering): EP (epoxy resin)
  • Coil size 32 mm
  • Open switching time: Max. 20 ms
  • Closing switching time: Max. 30 ms
  • Valve construction: Valve complete
Product type

Plunger valve

Operating voltage

24 V

Max. operating pressure

6 bar

Enclosure material

Brass

Connection

Flange

Operating medium

Liquid;Gas

Media temperature (range)

-10 up to +120 °C

Manufacturer part #

209274

Operating pressure (min.)

0 bar

Sealant

FKM

Function

2/2-way

Weight

0.31 kg

Max. media temperature

+120 °C

Media temperature (min.)

-10 °C

Nominal width

3 mm

Features

Flange

IP65

Max. ambient temperature

+55 °C

Min. ambient temperature

-10 °C

Operating principle

Direct action

KV value

0.23

Documents & Downloads

Datasheet

Datasheet 2350880 Bürkert Plunger valve 209274 6013 24 V Flange Nominal width (details) 3 mm Direct action 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2350880 Bürkert Plunger valve 209274 6013 24 V Flange Nominal width (details) 3 mm Direct action 1 pc(s)

Description

Valve 6013 is a direct acting lift anchor valve. Plug and core guide tube are welded together to increase pressure and leak resistance. Depending on the application, different seal material combinations are available. A Bürkert-specific flange design (SFB) enables the space-saving arrangement of valves on a multiple connection plate. The coils are repressed with the material polyamide or with chemically highly resistant epoxy. Pulse coils and a "kick and drop" electronics are available for over-excitation (connector 2511) to reduce electrical power consumption during operation. An optional manual operation allows quick commissioning and easy maintenance. Together with a device socket according to DIN EN 175301-803 Form A, the valves fulfill the protection class IP65. Stainless steel valves meet NEMA 4X.

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min