• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Pneumatic valve 2012 343914 16 bar (max) External thread M40 x 1.5 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive - drive design: PPS-drive, VA-threaded bush at the control air connection
  • Drive - drive size: DM 50 mm
  • Mode of action - control function: Closed with spring force
  • Material: Stainless steel
  • Seal material PTFE
  • Nominal width 25 mm
  • Lead connection: Flange end according to DIN EN 1092-1 for DN25 (PN25) (old DIN 2634)
  • Special feature: Flow over seat
  • Missing attributes: Mounted with V-ANTR
  • Medium temperature (degree C) (max): 185
  • Ambient temperature (degree C) (max): 140
  • Ambient temperature (degree C) (min): 5
  • Pressure (bar) (max): 16
  • Medium temperature (degree C) (min): -10
  • Ways/positions: 2 ways / 2 positions
  • Arm/drive interface: Nipple thread M40 x 1.5 (standard DN 25)
  • Control air connection: Thread G1/4, socket
  • Control pressure (min): 2.7
  • Control pressure (max): 10
  • KV VALUE (M*3/H): 12
  • Control pressure required (bar): 5
Product type

Pneumatic valve

External thread

M40 x 1.5

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

343914

Dim

(Ø) 50 mm

Max. operating pressure

16 bar

Pressure range

16 bar (max)

(Ø)

50 mm

Pipe Ø

25 mm

Control pressure (max.)

10 bar

Control pressure (min.)

2.7 bar

Type

2012

Max. ambient temperature

140 °C

Min. ambient temperature

5 °C

Documents & Downloads

Datasheet

Datasheet 3047929 Bürkert Pneumatic valve 2012 343914 16 bar (max) External thread M40 x 1.5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047929 Bürkert Pneumatic valve 2012 343914 16 bar (max) External thread M40 x 1.5 1 pc(s)

Description

The externally controlled straight-seat valve consists of a pneumatically actuated piston drive and a 2/2-way straight-seat valve housing. The drive is made from PA or PPS for special operating conditions. The reliable, self-adjusting gland ensures high tightness. These maintenance-free and robust valves can be retrofitted with a comprehensive range of accessories for position indication, lift limitation or manual operation.

This text is machine translated.