• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Pneumatic valve 2012 344121 20 bar (max) 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drive - Drive design: PA drive, VA threaded bush on control air connection
  • Drive - drive size: DM 63 mm
  • Mode of action - control function: Closed with spring force
  • Material: Stainless steel
  • Seal material PTFE
  • Nominal width 20 mm
  • Line connection G 3/4 sleeve
  • Medium temperature (degree C) (max): 185
  • Ambient temperature (degree C) (max): 55
  • Ambient temperature (degree C) (min): -10
  • Pressure (bar) (max): 20
  • Medium temperature (degree C) (min): -10
  • Ways/positions: 2 ways / 2 positions
  • Arm/drive interface: Nipple thread M34 x 1.5 (standard DN 20)
  • Control air connection: Thread G1/4, socket
  • Control pressure (min): 4.5
  • Control pressure (max): 10
  • KV VALUE (M*3/H): 8.1
Product type

Pneumatic valve

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

344121

Dim

(Ø) 63 mm

Max. operating pressure

20 bar

Pressure range

20 bar (max)

(Ø)

63 mm

Pipe Ø

20 mm

Control pressure (max.)

10 bar

Control pressure (min.)

4.5 bar

Type

2012

Max. ambient temperature

55 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3047469 Bürkert Pneumatic valve 2012 344121 20 bar (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3047469 Bürkert Pneumatic valve 2012 344121 20 bar (max) 1 pc(s)

Description

The externally controlled straight-seat valve consists of a pneumatically actuated piston drive and a 2/2-way straight-seat valve housing. The drive is made from PA or PPS for special operating conditions. The reliable, self-adjusting gland ensures high tightness. These maintenance-free and robust valves can be retrofitted with a comprehensive range of accessories for position indication, lift limitation or manual operation.

This text is machine translated.