Image similar
Servo-operated valve
230 V AC
16 bar
Brass
G 1/4 sleeve
-10 °C (min)
-10 up to +140 °C
177802
0 bar
-10 °C
FKM
2/2-way
0.299 kg
+140 °C
-10 °C
6.0 mm
Sleeve
40 mm
71 mm
+55 °C
-10 °C
Servo-controlled
10 l/min
Datasheet 1533725 Bürkert Servo-operated valve 177802 6240 230 V AC G 1/4 sleeve Nominal width (details) 6.0 mm Servo-controlled 1 pc(s)
User & Safety Instructions 1533725 Bürkert Servo-operated valve 177802 6240 230 V AC G 1/4 sleeve Nominal width (details) 6.0 mm Servo-controlled 1 pc(s)