• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bürkert Servo-operated valve 184741 6240 230 V AC G 1/4 sleeve Nominal width (details) 6.0 mm Servo-controlled 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable connection G 1/4"
  • Nominal width 6.0 mm
  • Kv-Wert Water 0.6 m³/h
  • Pressure range 0 - 16 bar
  • Coil size 32 mm
  • Voltage 230/50 V/Hz
  • Medium temperature -40 to +180 °C
  • Ambient temperature +55 °C max.
  • Opening time 10 - 20 ms
  • Closing time 40 - 50 ms
  • Electrical Power Consumption suit AC 32 VA, operating AC 18/8 VA/W
Product type

Servo-operated valve

Operating voltage

230 V AC

Max. operating pressure

16 bar

Enclosure material

Stainless steel

Connection

G 1/4 sleeve

Operating temperature

-40 °C (min)

Media temperature (range)

-40 up to +180 °C

Manufacturer part #

184741

Operating pressure (min.)

0 bar

Min. operating temperature

-40 °C

Sealant

PTFE

PEEK

Function

2/2-way

Weight

0.293 kg

Max. media temperature

+180 °C

Media temperature (min.)

-40 °C

Medium

Water

Nominal width

6.0 mm

Features

Sleeve

Width

40 mm

Height

71 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

-40 °C

Operating principle

Servo-controlled

KV value

10 l/min

Documents & Downloads

Datasheet

Datasheet 1533687 Bürkert Servo-operated valve 184741 6240 230 V AC G 1/4 sleeve Nominal width (details) 6.0 mm Servo-controlled 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1533687 Bürkert Servo-operated valve 184741 6240 230 V AC G 1/4 sleeve Nominal width (details) 6.0 mm Servo-controlled 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min